
FH36W-11S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-11S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-11S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-11S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-11S-0.3SHW(50) |
Description | CONN FPC BOTTOM 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-11S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74405 € | 3.720,25 € |
| 10.000 | 0,70857 € | 7.085,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,98060 € | 98,06 € |
| 250 | 0,91916 € | 229,79 € |
| 500 | 0,87526 € | 437,63 € |
| 1.000 | 0,83348 € | 833,48 € |
| 2.500 | 0,81930 € | 2.048,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,21680 € | 30,42 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,13580 € | 113,58 € |
| 250 | 1,02760 € | 256,90 € |
| 500 | 0,94648 € | 473,24 € |
| 1.000 | 0,81127 € | 811,27 € |
| 2.500 | 0,75719 € | 1.892,98 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

