
FH34D-24S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-24S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-24S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-24S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-24S-0.5SH(50) |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54120 € | 13,53 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,47860 € | 47,86 € |
| 250 | 0,44116 € | 110,29 € |
| 500 | 0,41488 € | 207,44 € |
| 1.000 | 0,39015 € | 390,15 € |
| 2.500 | 0,35972 € | 899,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40640 € | 2.032,00 € |
| 10.000 | 0,38701 € | 3.870,10 € |
| 15.000 | 0,37611 € | 5.641,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



