
FH33-26S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33-26S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33-26S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33-26S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-26S-0.5SH(10) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-26S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67793 € | 3.389,65 € |
| 10.000 | 0,64560 € | 6.456,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97320 € | 243,30 € |
| 500 | 0,92676 € | 463,38 € |
| 1.000 | 0,88250 € | 882,50 € |
| 2.500 | 0,87216 € | 2.180,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,26680 € | 63,34 € |
| 100 | 1,20910 € | 120,91 € |
| 250 | 1,09392 € | 273,48 € |
| 500 | 1,00756 € | 503,78 € |
| 1.000 | 0,86361 € | 863,61 € |
| 2.500 | 0,80604 € | 2.015,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

