
FH30M-96S-0.4SHW(98) | |
---|---|
DigiKey Part Number | H124643TR-ND - Tape & Reel (TR) H124643CT-ND - Cut Tape (CT) H124643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30M-96S-0.4SHW(98) |
Description | CONN FPC BOTTOM 96POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30M-96S-0.4SHW(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 96 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,41068 € | 2.705,34 € |
1.000 | 5,15272 € | 5.152,72 € |
1.500 | 5,00759 € | 7.511,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,05000 € | 8,05 € |
10 | 6,84500 € | 68,45 € |
25 | 6,41680 € | 160,42 € |
50 | 6,11020 € | 305,51 € |
100 | 5,81850 € | 581,85 € |
250 | 5,45432 € | 1.363,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,11000 € | 9,11 € |
10 | 8,19500 € | 81,95 € |
25 | 7,72080 € | 193,02 € |
50 | 7,52280 € | 376,14 € |
100 | 7,32480 € | 732,48 € |
250 | 6,53292 € | 1.633,23 € |
Unit Price without VAT: | 8,05000 € |
---|---|
Unit Price with VAT: | 9,57950 € |