
FH29DJ-110S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-110S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-110S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-110S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-110S-0.2SHW(05) |
Description | CONN FPC BOTTOM 110POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-110S-0.2SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 110 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,37518 € | 11.875,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,38100 € | 33,81 € |
| 25 | 3,16960 € | 79,24 € |
| 50 | 3,01820 € | 150,91 € |
| 100 | 2,87400 € | 287,40 € |
| 250 | 2,69408 € | 673,52 € |
| 500 | 2,56556 € | 1.282,78 € |
| 1.000 | 2,44317 € | 2.443,17 € |
| 2.500 | 2,29037 € | 5.725,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,77000 € | 94,25 € |
| 50 | 3,68220 € | 184,11 € |
| 100 | 3,50680 € | 350,68 € |
| 250 | 3,06844 € | 767,11 € |
| 500 | 2,98076 € | 1.490,38 € |
| 1.000 | 2,54242 € | 2.542,42 € |
| 2.500 | 2,36709 € | 5.917,73 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

