
FH28-50S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV150TR-ND - Tape & Reel (TR) HFV150CT-ND - Cut Tape (CT) HFV150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-50S-0.5SH(05) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-50S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07206 € | 2.144,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,50520 € | 37,63 € |
| 50 | 1,43300 € | 71,65 € |
| 100 | 1,36460 € | 136,46 € |
| 250 | 1,27916 € | 319,79 € |
| 500 | 1,21810 € | 609,05 € |
| 1.000 | 1,17610 € | 1.176,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,41960 € | 35,49 € |
| 50 | 1,33480 € | 66,74 € |
| 100 | 1,25520 € | 125,52 € |
| 250 | 1,15720 € | 289,30 € |
| 500 | 1,08826 € | 544,13 € |
| 1.000 | 1,02342 € | 1.023,42 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |




