



FH28-45S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124626TR-ND - Tape & Reel (TR) H124626CT-ND - Cut Tape (CT) H124626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-45S-0.5SH(98) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-45S-0.5SH(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,69400 € | 42,35 € |
| 50 | 1,59260 € | 79,63 € |
| 100 | 1,49770 € | 149,77 € |
| 250 | 1,38080 € | 345,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47556 € | 737,78 € |
| 1.000 | 1,40517 € | 1.405,17 € |
| 1.500 | 1,36555 € | 2.048,33 € |
| 2.500 | 1,31725 € | 3.293,12 € |
| 3.500 | 1,28638 € | 4.502,33 € |
| 5.000 | 1,25445 € | 6.272,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






