



FH26W-57S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125807TR-ND - Tape & Reel (TR) H125807CT-ND - Cut Tape (CT) H125807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-57S-0.3SHW(60) |
Description | CONN FPC BOTTOM 57POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-57S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 57 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,65880 € | 41,47 € |
| 50 | 1,57980 € | 78,99 € |
| 100 | 1,50420 € | 150,42 € |
| 250 | 1,40996 € | 352,49 € |
| 500 | 1,34264 € | 671,32 € |
| 1.000 | 1,30825 € | 1.308,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17302 € | 5.865,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

