
FH26W-51S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125806TR-ND - Tape & Reel (TR) H125806CT-ND - Cut Tape (CT) H125806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-51S-0.3SHW(60) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-51S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,02564 € | 5.128,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,46320 € | 36,58 € |
| 50 | 1,37580 € | 68,79 € |
| 100 | 1,29380 € | 129,38 € |
| 250 | 1,19284 € | 298,21 € |
| 500 | 1,12176 € | 560,88 € |
| 1.000 | 1,05492 € | 1.054,92 € |
| 2.500 | 0,99326 € | 2.483,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,80600 € | 45,15 € |
| 50 | 1,76560 € | 88,28 € |
| 100 | 1,68530 € | 168,53 € |
| 250 | 1,52484 € | 381,21 € |
| 500 | 1,40446 € | 702,23 € |
| 1.000 | 1,20383 € | 1.203,83 € |
| 2.500 | 1,12357 € | 2.808,92 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |





