



FH26W-41S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125804TR-ND - Tape & Reel (TR) H125804CT-ND - Cut Tape (CT) H125804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-41S-0.3SHW(60) |
Description | CONN FPC BOTTOM 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-41S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07801 € | 5.390,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,32120 € | 66,06 € |
| 100 | 1,24230 € | 124,23 € |
| 250 | 1,14532 € | 286,33 € |
| 500 | 1,07706 € | 538,53 € |
| 1.000 | 1,01290 € | 1.012,90 € |
| 2.500 | 0,95007 € | 2.375,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,62880 € | 40,72 € |
| 50 | 1,59280 € | 79,64 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,37568 € | 343,92 € |
| 500 | 1,26706 € | 633,53 € |
| 1.000 | 1,08606 € | 1.086,06 € |
| 2.500 | 1,01366 € | 2.534,15 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

