



FH26W-29S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125798TR-ND - Tape & Reel (TR) H125798CT-ND - Cut Tape (CT) H125798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-29S-0.3SHW(60) |
Description | CONN FPC BOTTOM 29POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-29S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 29 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85307 € | 4.265,35 € |
| 10.000 | 0,81240 € | 8.124,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| 250 | 1,02700 € | 256,75 € |
| 500 | 0,97796 € | 488,98 € |
| 1.000 | 0,93128 € | 931,28 € |
| 2.500 | 0,92502 € | 2.312,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,34340 € | 67,17 € |
| 100 | 1,28230 € | 128,23 € |
| 250 | 1,16020 € | 290,05 € |
| 500 | 1,06860 € | 534,30 € |
| 1.000 | 0,91595 € | 915,95 € |
| 2.500 | 0,85489 € | 2.137,22 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


