
FH26W-15S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125791TR-ND - Tape & Reel (TR) H125791CT-ND - Cut Tape (CT) H125791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-15S-0.3SHW(60) |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-15S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,89350 € | 89,35 € |
| 250 | 0,83748 € | 209,37 € |
| 500 | 0,79748 € | 398,74 € |
| 1.000 | 0,75941 € | 759,41 € |
| 2.500 | 0,74002 € | 1.850,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68899 € | 3.444,95 € |
| 10.000 | 0,65614 € | 6.561,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |





