
FH23-25S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ425TR-ND - Tape & Reel (TR) HFQ425CT-ND - Cut Tape (CT) HFQ425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-25S-0.3SHW(05) |
Description | CONN FPC BOTTOM 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-25S-0.3SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79282 € | 1.982,05 € |
| 5.000 | 0,75501 € | 3.775,05 € |
| 7.500 | 0,73374 € | 5.503,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| 250 | 1,02700 € | 256,75 € |
| 500 | 0,97796 € | 488,98 € |
| 1.000 | 0,93128 € | 931,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,34340 € | 67,17 € |
| 100 | 1,28230 € | 128,23 € |
| 250 | 1,16020 € | 290,05 € |
| 500 | 1,06860 € | 534,30 € |
| 1.000 | 0,91595 € | 915,95 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


