
FH19SC-16S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125832TR-ND - Tape & Reel (TR) H125832CT-ND - Cut Tape (CT) H125832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-16S-0.5SH(09) |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-16S-0.5SH(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61119 € | 3.055,95 € |
| 10.000 | 0,58205 € | 5.820,50 € |
| 15.000 | 0,56565 € | 8.484,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86420 € | 86,42 € |
| 250 | 0,81008 € | 202,52 € |
| 500 | 0,77140 € | 385,70 € |
| 1.000 | 0,73457 € | 734,57 € |
| 2.500 | 0,71359 € | 1.783,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,97880 € | 48,94 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,84528 € | 211,32 € |
| 500 | 0,77856 € | 389,28 € |
| 1.000 | 0,66734 € | 667,34 € |
| 2.500 | 0,62285 € | 1.557,12 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


