FH12-8S-1SV(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-8S-1SVA(54)

DigiKey Part Number
26-FH12-8S-1SVA(54)TR-ND - Tape & Reel (TR)
26-FH12-8S-1SVA(54)CT-ND - Cut Tape (CT)
26-FH12-8S-1SVA(54)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-8S-1SVA(54)
Description
CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-8S-1SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,87800 €8,78 €
250,82320 €20,58 €
500,78380 €39,19 €
1000,74640 €74,64 €
2500,69964 €174,91 €
5000,66620 €333,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64700 €647,00 €
2.0000,61612 €1.232,24 €
3.0000,59875 €1.796,25 €
5.0000,57757 €2.887,85 €
7.0000,56403 €3.948,21 €
10.0000,55003 €5.500,30 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €