



FH12-45S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125151TR-ND - Tape & Reel (TR) H125151CT-ND - Cut Tape (CT) H125151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-45S-0.5SVA(54) |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-45S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99320 € | 49,83 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,80710 € | 180,71 € |
| 250 | 1,69388 € | 423,47 € |
| 500 | 1,61304 € | 806,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59402 € | 1.594,02 € |
| 2.000 | 1,51800 € | 3.036,00 € |
| 3.000 | 1,47521 € | 4.425,63 € |
| 5.000 | 1,42305 € | 7.115,25 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |






