
FH12-40S-0.5SH(1)(98) | |
|---|---|
DigiKey Part Number | 26-FH12-40S-0.5SH(1)(98)TR-ND - Tape & Reel (TR) 26-FH12-40S-0.5SH(1)(98)CT-ND - Cut Tape (CT) 26-FH12-40S-0.5SH(1)(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-40S-0.5SH(1)(98) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-40S-0.5SH(1)(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66600 € | 26,66 € |
| 25 | 2,49920 € | 62,48 € |
| 50 | 2,37980 € | 118,99 € |
| 100 | 2,26630 € | 226,63 € |
| 250 | 2,12428 € | 531,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95120 € | 975,60 € |
| 1.000 | 1,85812 € | 1.858,12 € |
| 1.500 | 1,80575 € | 2.708,62 € |
| 2.500 | 1,74189 € | 4.354,72 € |
| 3.500 | 1,70108 € | 5.953,78 € |
| 5.000 | 1,65886 € | 8.294,30 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |











