
FH12-12S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125135TR-ND - Tape & Reel (TR) H125135CT-ND - Cut Tape (CT) H125135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-12S-0.5SVA(54) |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-12S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,97240 € | 24,31 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,88170 € | 88,17 € |
| 250 | 0,82640 € | 206,60 € |
| 500 | 0,78692 € | 393,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72212 € | 722,12 € |
| 2.000 | 0,68766 € | 1.375,32 € |
| 3.000 | 0,66828 € | 2.004,84 € |
| 5.000 | 0,64464 € | 3.223,20 € |
| 7.000 | 0,62953 € | 4.406,71 € |
| 10.000 | 0,61390 € | 6.139,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |








