
EX10E-280S | |
|---|---|
DigiKey Part Number | H122035-ND |
Manufacturer | |
Manufacturer Product Number | EX10E-280S |
Description | CONN RCPT 280POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EX10E-280S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 280 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,95000 € | 148,95 € |
| 18 | 121,48444 € | 2.186,72 € |
| 36 | 115,69389 € | 4.164,98 € |
| 54 | 114,11630 € | 6.162,28 € |
| Unit Price without VAT: | 148,95000 € |
|---|---|
| Unit Price with VAT: | 177,25050 € |


