

EV1-62R-3SB | |
|---|---|
DigiKey Part Number | H122428-ND |
Manufacturer | |
Manufacturer Product Number | EV1-62R-3SB |
Description | CONN RCPT 3POS SCREW SILVER |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
EDA/CAD Models | EV1-62R-3SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Screw Lock | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Waterproof (Mated) | |
Contact Finish | Silver | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,41000 € | 71,41 € |
| Unit Price without VAT: | 71,41000 € |
|---|---|
| Unit Price with VAT: | 84,97790 € |

