Direct




ER8-100P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125534TR-ND - Tape & Reel (TR) H125534CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-100P-0.8SV-2H |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-100P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,07400 € | 50,74 € |
| 25 | 4,67800 € | 116,95 € |
| 50 | 4,39900 € | 219,95 € |
| 100 | 4,13690 € | 413,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,12837 € | 1.444,93 € |
| 700 | 3,93146 € | 2.752,02 € |
| 1.050 | 3,82070 € | 4.011,74 € |
| 1.750 | 3,68561 € | 6.449,82 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |
















