
EM52M-PC2-132 | |
|---|---|
DigiKey Part Number | 26-EM52M-PC2-132-ND |
Manufacturer | |
Manufacturer Product Number | EM52M-PC2-132 |
Description | CIRC CONTACT MALE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM52M-PC2-132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 26.7 ~ 42.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 9,80500 € | 39,22 € |
| Unit Price without VAT: | 9,80500 € |
|---|---|
| Unit Price with VAT: | 11,66795 € |


