
EM52M-PC-112 | |
|---|---|
DigiKey Part Number | EM52M-PC-112-ND |
Manufacturer | |
Manufacturer Product Number | EM52M-PC-112 |
Description | CIRC CONTACT MALE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Silver |
EDA/CAD Models | EM52M-PC-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 16.8 ~ 26.7mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 7,53750 € | 30,15 € |
| Unit Price without VAT: | 7,53750 € |
|---|---|
| Unit Price with VAT: | 8,96963 € |


