EM35WBP-4SC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: 23,15000 €
EM35WBP-4SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM35WBP-4SC

EM35WBP-4SC

DigiKey Part Number
H126104-ND
Manufacturer
Manufacturer Product Number
EM35WBP-4SC
Description
CONN PLG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
EM35WBP-4SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (3 Power + PE)
Shell Size - Insert
35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 Power
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate Resin (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes