
EM35WBP-4SC(81) | |
|---|---|
DigiKey Part Number | 26-EM35WBP-4SC(81)-ND |
Manufacturer | |
Manufacturer Product Number | EM35WBP-4SC(81) |
Description | CONN PLG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | 35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate Resin (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,61000 € | 37,61 € |
| Unit Price without VAT: | 37,61000 € |
|---|---|
| Unit Price with VAT: | 44,75590 € |

