cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF2A-D400B-1

DigiKey Part Number
26-EF2A-D400B-1-ND
Manufacturer
Manufacturer Product Number
EF2A-D400B-1
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Black Bus Bar - Side 55.0mm
EDA/CAD Models
EF2A-D400B-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Bus Bar - Side
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
55.0mm
Termination Style
Push In, Spring
Current - UL
400 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
200mm²
Features
-
Housing Color
Black
Length
4.370" (111.00mm)
Height (Max)
3.565" (90.55mm)
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1167,45000 €167,45 €
Manufacturers Standard Package
Unit Price without VAT:167,45000 €
Unit Price with VAT:199,26550 €