
EF1-38R-1SCA(21) | |
|---|---|
DigiKey Part Number | EF1-38R-1SCA(21)-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38R-1SCA(21) |
Description | CONN RCPT 1POS DIN RAIL A KEY |
Customer Reference | |
Detailed Description | 1 (Power) Position Rectangular Receptacle Connector Crimp Tin |
EDA/CAD Models | EF1-38R-1SCA(21) Models |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type DIN Rail |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Ring Terminal | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 1 (Power) | Base Product Number |

