
E.FL-R-SMT(01) | |
|---|---|
DigiKey Part Number | E.FL-R-SMT(01)-ND |
Manufacturer | |
Manufacturer Product Number | E.FL-R-SMT(01) |
Description | CONN E.FL RCPT SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
EDA/CAD Models | E.FL-R-SMT(01) Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07260 € | 107,26 € |
| Unit Price without VAT: | 1,07260 € |
|---|---|
| Unit Price with VAT: | 1,27639 € |

