
DX31A-68P(50) | |
|---|---|
DigiKey Part Number | H123246-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-68P(50) |
Description | CONN PLUG IDC 68POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-68P(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 10,16600 € | 101,66 € |
| 30 | 9,40733 € | 282,22 € |
| 60 | 8,95833 € | 537,50 € |
| 120 | 8,53083 € | 1.023,70 € |
| 270 | 8,05670 € | 2.175,31 € |
| 510 | 7,70355 € | 3.928,81 € |
| 1.020 | 7,33638 € | 7.483,11 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |


