
DX30M-36-CV(10) | |
|---|---|
DigiKey Part Number | H10059-ND |
Manufacturer | |
Manufacturer Product Number | DX30M-36-CV(10) |
Description | CONN BACKSHELL 36POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX30M-36-CV(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,32900 € | 33,29 € |
| 25 | 3,12000 € | 78,00 € |
| 50 | 2,97100 € | 148,55 € |
| 100 | 2,82910 € | 282,91 € |
| 250 | 2,65200 € | 663,00 € |
| 500 | 2,52548 € | 1.262,74 € |
| 1.000 | 2,44600 € | 2.446,00 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


