
DX30AM-26P | |
|---|---|
DigiKey Part Number | H10001-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-26P |
Description | CONN MINI HD PLUG 26POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-26P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,73400 € | 67,34 € |
| 25 | 6,31240 € | 157,81 € |
| 90 | 5,76656 € | 518,99 € |
| 180 | 5,49133 € | 988,44 € |
| 270 | 5,33659 € | 1.440,88 € |
| 540 | 5,08206 € | 2.744,31 € |
| 1.080 | 4,83976 € | 5.226,94 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |




