



DX10G1M-50SE(50) | |
|---|---|
DigiKey Part Number | H11338-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-50SE(50) |
Description | CONN MINI HD RCPT 50P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-50SE(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11300 € | 41,13 € |
| 40 | 3,72925 € | 149,17 € |
| 80 | 3,55113 € | 284,09 € |
| 120 | 3,45092 € | 414,11 € |
| 280 | 3,25068 € | 910,19 € |
| 520 | 3,11185 € | 1.618,16 € |
| 1.000 | 2,97163 € | 2.971,63 € |
| 2.520 | 2,78425 € | 7.016,31 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |



