
DX10G1M-50S(50) | |
|---|---|
DigiKey Part Number | H11342-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-50S(50) |
Description | CONN MINI HD RCPT 50P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-50S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,62300 € | 46,23 € |
| 45 | 4,15756 € | 187,09 € |
| 90 | 3,95889 € | 356,30 € |
| 135 | 3,84733 € | 519,39 € |
| 270 | 3,66367 € | 989,19 € |
| 540 | 3,48891 € | 1.884,01 € |
| 1.035 | 3,33252 € | 3.449,16 € |
| 2.520 | 3,12996 € | 7.887,50 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |



