
DM3AT-SF-PEJM5(41) | |
|---|---|
DigiKey Part Number | 26-DM3AT-SF-PEJM5(41)TR-ND - Tape & Reel (TR) 26-DM3AT-SF-PEJM5(41)CT-ND - Cut Tape (CT) 26-DM3AT-SF-PEJM5(41)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3AT-SF-PEJM5(41) |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.066" (1.68mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87924 € | 939,62 € |
| 1.000 | 1,78959 € | 1.789,59 € |
| 1.500 | 1,73915 € | 2.608,72 € |
| 2.500 | 1,67764 € | 4.194,10 € |
| 3.500 | 1,63832 € | 5.734,12 € |
| 5.000 | 1,59766 € | 7.988,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,32200 € | 58,05 € |
| 50 | 2,21080 € | 110,54 € |
| 100 | 2,10530 € | 210,53 € |
| 250 | 1,97340 € | 493,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,83200 € | 28,32 € |
| 25 | 2,68200 € | 67,05 € |
| 50 | 2,61960 € | 130,98 € |
| 100 | 2,49490 € | 249,49 € |
| 250 | 2,18300 € | 545,75 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |









