
DH60A-27P | |
|---|---|
DigiKey Part Number | H11937-ND |
Manufacturer | |
Manufacturer Product Number | DH60A-27P |
Description | CONN SCSI RCPT 27POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60A-27P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 27 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,73800 € | 118,45 € |
| 70 | 4,40571 € | 308,40 € |
| 140 | 4,19543 € | 587,36 € |
| 280 | 3,99525 € | 1.118,67 € |
| 560 | 3,80468 € | 2.130,62 € |
| 1.050 | 3,63976 € | 3.821,75 € |
| 2.520 | 3,42203 € | 8.623,52 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |





