
DH60-51P | |
|---|---|
DigiKey Part Number | H12033-ND |
Manufacturer | |
Manufacturer Product Number | DH60-51P |
Description | CONN SCSI RCPT 51POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35000 € | 53,50 € |
| 25 | 5,01480 € | 125,37 € |
| 50 | 4,77540 € | 238,77 € |
| 100 | 4,54740 € | 454,74 € |
| 250 | 4,26272 € | 1.065,68 € |
| 500 | 4,05940 € | 2.029,70 € |
| 1.000 | 3,86583 € | 3.865,83 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |





