
DH40-51S | |
|---|---|
DigiKey Part Number | H12031-ND |
Manufacturer | |
Manufacturer Product Number | DH40-51S |
Description | CONN SCSI PLUG 51POS STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Plug Connector SCSI Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH40-51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 11,07800 € | 110,78 € |
| 25 | 10,38360 € | 259,59 € |
| 50 | 9,88820 € | 494,41 € |
| 100 | 9,41640 € | 941,64 € |
| 250 | 8,82728 € | 2.206,82 € |
| 500 | 8,40640 € | 4.203,20 € |
| 1.000 | 8,00573 € | 8.005,73 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |


