
DF9B-51P-1V(69) | |
|---|---|
DigiKey Part Number | H125751TR-ND - Tape & Reel (TR) H125751CT-ND - Cut Tape (CT) H125751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-51P-1V(69) |
Description | CONN RCPT 51POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-51P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62869 € | 1.628,69 € |
| 2.000 | 1,55101 € | 3.102,02 € |
| 3.000 | 1,50731 € | 4.521,93 € |
| 5.000 | 1,45401 € | 7.270,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 2,11320 € | 52,83 € |
| 50 | 2,01200 € | 100,60 € |
| 100 | 1,91600 € | 191,60 € |
| 250 | 1,79600 € | 449,00 € |
| 500 | 1,71028 € | 855,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,55500 € | 25,55 € |
| 25 | 2,41920 € | 60,48 € |
| 50 | 2,36300 € | 118,15 € |
| 100 | 2,25060 € | 225,06 € |
| 250 | 1,96932 € | 492,33 € |
| 500 | 1,91302 € | 956,51 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |


