
DF9B-23P-1V(32) | |
|---|---|
DigiKey Part Number | DF9B-23P-1V(32)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9B-23P-1V(32) |
Description | CONN HDR 23POS SMD TIN |
Customer Reference | |
Detailed Description | 23 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-23P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73457 € | 734,57 € |
| Unit Price without VAT: | 0,73457 € |
|---|---|
| Unit Price with VAT: | 0,87414 € |



