
DF9A-41S-1V(22) | |
|---|---|
DigiKey Part Number | H10379TR-ND - Tape & Reel (TR) H10379CT-ND - Cut Tape (CT) H10379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-41S-1V(22) |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-41S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,28520 € | 64,26 € |
| 100 | 1,22380 € | 122,38 € |
| 250 | 1,14708 € | 286,77 € |
| 500 | 1,09232 € | 546,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12416 € | 1.124,16 € |
| 2.000 | 1,07053 € | 2.141,06 € |
| 3.000 | 1,04036 € | 3.121,08 € |
| 5.000 | 1,00357 € | 5.017,85 € |
| 7.000 | 0,98005 € | 6.860,35 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |






