DF81-40P-SHL | |
|---|---|
DigiKey Part Number | DF81-40P-SHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF81-40P-SHL |
Description | CONN SHELL FOR 40POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For DF81 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF81-40P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 40 | |
For Use With/Related Products | DF81 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10314 € | 1.031,40 € |
| Unit Price without VAT: | 0,10314 € |
|---|---|
| Unit Price with VAT: | 0,12274 € |


