
DF80D-40P-0.5SD(51) | |
|---|---|
DigiKey Part Number | 26-DF80D-40P-0.5SD(51)TR-ND - Tape & Reel (TR) 26-DF80D-40P-0.5SD(51)CT-ND - Cut Tape (CT) 26-DF80D-40P-0.5SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80D-40P-0.5SD(51) |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF80D-40P-0.5SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 40-46 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76597 € | 3.829,85 € |
| 10.000 | 0,72944 € | 7.294,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,82380 € | 205,95 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,74701 € | 747,01 € |
| 2.500 | 0,72680 € | 1.817,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,07960 € | 26,99 € |
| 50 | 1,05540 € | 52,77 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,91160 € | 227,90 € |
| 500 | 0,83962 € | 419,81 € |
| 1.000 | 0,71968 € | 719,68 € |
| 2.500 | 0,67170 € | 1.679,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


