



DF80-30S-0.5V(52) | |
|---|---|
DigiKey Part Number | H122022TR-ND - Tape & Reel (TR) H122022CT-ND - Cut Tape (CT) H122022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-30S-0.5V(52) |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-30S-0.5V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67388 € | 836,94 € |
| 1.000 | 1,59402 € | 1.594,02 € |
| 1.500 | 1,54909 € | 2.323,64 € |
| 2.500 | 1,49430 € | 3.735,75 € |
| 3.500 | 1,45928 € | 5.107,48 € |
| 5.000 | 1,42305 € | 7.115,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,95040 € | 48,76 € |
| 50 | 1,83440 € | 91,72 € |
| 100 | 1,72490 € | 172,49 € |
| 250 | 1,59024 € | 397,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,49500 € | 24,95 € |
| 25 | 2,36320 € | 59,08 € |
| 50 | 2,30820 € | 115,41 € |
| 100 | 2,19830 € | 219,83 € |
| 250 | 1,92348 € | 480,87 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

