
DF80-30S-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF80-30S-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF80-30S-0.5V(51)CT-ND - Cut Tape (CT) 26-DF80-30S-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-30S-0.5V(51) |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-30S-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55506 € | 2.775,30 € |
| 10.000 | 0,52858 € | 5.285,80 € |
| 15.000 | 0,51369 € | 7.705,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,71540 € | 35,77 € |
| 100 | 0,67280 € | 67,28 € |
| 250 | 0,62032 € | 155,08 € |
| 500 | 0,58332 € | 291,66 € |
| 1.000 | 0,54856 € | 548,56 € |
| 2.500 | 0,50579 € | 1.264,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,90300 € | 45,15 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,78512 € | 196,28 € |
| 500 | 0,70660 € | 353,30 € |
| 1.000 | 0,62808 € | 628,08 € |
| 2.500 | 0,56920 € | 1.423,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |









