
DF65-2428SCFA(05) | |
|---|---|
DigiKey Part Number | 26-DF65-2428SCFA(05)TR-ND - Tape & Reel (TR) 26-DF65-2428SCFA(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF65-2428SCFA(05) |
Description | CONN FML BLADE SCK 24-28AWG CRMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF65-2428SCFA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13866 € | 69,33 € |
| 1.000 | 0,13038 € | 130,38 € |
| 2.500 | 0,12020 € | 300,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,09251 € | 1.665,18 € |
| 36.000 | 0,08810 € | 3.171,60 € |
| 54.000 | 0,08561 € | 4.622,94 € |
| 90.000 | 0,08259 € | 7.433,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





