
DF63W-2022SCF | |
|---|---|
DigiKey Part Number | 26-DF63W-2022SCFTR-ND - Tape & Reel (TR) 26-DF63W-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63W-2022SCF |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-2022SCF Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17060 € | 42,65 € |
| 500 | 0,16040 € | 80,20 € |
| 1.000 | 0,15084 € | 150,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14421 € | 576,84 € |
| 8.000 | 0,13732 € | 1.098,56 € |
| 12.000 | 0,13345 € | 1.601,40 € |
| 20.000 | 0,12873 € | 2.574,60 € |
| 28.000 | 0,12571 € | 3.519,88 € |
| 40.000 | 0,12259 € | 4.903,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

