DF63SF-3P-3.96TV(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63SF-3P-3.96TV(51)

DigiKey Part Number
26-DF63SF-3P-3.96TV(51)TR-ND - Tape & Reel (TR)
26-DF63SF-3P-3.96TV(51)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63SF-3P-3.96TV(51)
Description
CONN HDR 3.96MM PCB MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63SF-3P-3.96TV(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.055" (1.40mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,52400 €15,24 €
1001,29440 €129,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,37762 €619,93 €
9001,31189 €1.180,70 €
1.3501,27490 €1.721,11 €
2.2501,22980 €2.767,05 €
3.1501,20098 €3.783,09 €
4.5001,17117 €5.270,27 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €