
DF63SF-2P-7.92TV(52) | |
|---|---|
DigiKey Part Number | 26-DF63SF-2P-7.92TV(52)TR-ND - Tape & Reel (TR) 26-DF63SF-2P-7.92TV(52)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63SF-2P-7.92TV(52) |
Description | CONN HDR 7.92MM PCB MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63SF-2P-7.92TV(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.055" (1.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.335" (8.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 630VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50600 € | 15,06 € |
| 100 | 1,28030 € | 128,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,31516 € | 591,82 € |
| 900 | 1,25238 € | 1.127,14 € |
| 1.350 | 1,21707 € | 1.643,04 € |
| 2.250 | 1,17401 € | 2.641,52 € |
| 3.150 | 1,14650 € | 3.611,48 € |
| 4.500 | 1,11803 € | 5.031,14 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |








