



DF63A-2EP-3.96C | |
|---|---|
DigiKey Part Number | DF63A-2EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63A-2EP-3.96C |
Description | CONN PLUG 3.96MM INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63A-2EP-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,20180 € | 20,18 € |
| 300 | 0,18673 € | 56,02 € |
| 500 | 0,18012 € | 90,06 € |
| 1.000 | 0,17150 € | 171,50 € |
| 2.500 | 0,16076 € | 401,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







