
DF63A-1618SCFA | |
|---|---|
DigiKey Part Number | 26-DF63A-1618SCFATR-ND - Tape & Reel (TR) 26-DF63A-1618SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63A-1618SCFA |
Description | CONN CRIMP SKT 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38596 € | 96,49 € |
| 500 | 0,36752 € | 183,76 € |
| 1.000 | 0,34997 € | 349,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37731 € | 1.509,24 € |
| 8.000 | 0,35931 € | 2.874,48 € |
| 12.000 | 0,34918 € | 4.190,16 € |
| 20.000 | 0,33683 € | 6.736,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |






